-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HMC1210FT100M-ND
|
DigiKey | RES 100 MOHM 1% 1/3W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2015 | Buy Now |
DISTI #
HMC1210FT100M
|
Avnet Americas | Resistor Thick Film 1210 100Mohm 1% 1/3W ±400ppm/°C Molded T/R (Alt: HMC1210FT100M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-HMC1210FT100M
|
Mouser Electronics | Thick Film Resistors - SMD 100MOhms 1210 0.33W 1% High Value RoHS: Compliant | 0 |
|
$0.1990 / $0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2060 / $0.3000 | Buy Now |
|
NAC | RESISTOR, 1210, 100 Mohm, 1%, 0.33W - Thick Film - High Value RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3750 / $0.5000 | Buy Now |
|
South Electronics | HMC1210FT100M | 0 |
|
$0.1875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1210FT100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1210FT100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |