Part Details for HMC1197LP7FETR by Analog Devices Inc
Results Overview of HMC1197LP7FETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1197LP7FETR Information
HMC1197LP7FETR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HMC1197LP7FETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1197LP7FECT-ND
|
DigiKey | RF MODULATOR 100MHZ-4GHZ 48VFQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$32.5248 / $45.3000 | Buy Now |
DISTI #
V72:2272_06225885
|
Arrow Electronics | Quadrature Mod 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 258 |
|
$35.1200 / $38.1100 | Buy Now |
DISTI #
63510322
|
Verical | Quadrature Mod 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 258 |
|
$35.1200 / $38.1100 | Buy Now |
|
Rochester Electronics | HMC1197 - Wideband Direct Quadrature Modulator w/ Fractional-N PLL & VCO, 100 - 4000 MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$25.5300 / $31.9100 | Buy Now |
|
Win Source Electronics | IC MODULATOR WIDE QUAD 48-QFN | 2729 |
|
$20.5715 / $26.5713 | Buy Now |
Part Details for HMC1197LP7FETR
HMC1197LP7FETR CAD Models
HMC1197LP7FETR Part Data Attributes
|
HMC1197LP7FETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1197LP7FETR
Analog Devices Inc
Wideband Direct Quadrature Modulator w/ Fractional-N PLL & VCO, 100 - 4000 MHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | HCP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
HMC1197LP7FETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the VCC pin is connected to a stable voltage source, and the VEE pin is connected to a stable negative voltage source or ground. The recommended bias voltage is VCC = 5V and VEE = -5V.
-
The maximum power dissipation of the HMC1197LP7FETR is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the HMC1197LP7FETR can be used in switching applications, but ensure the switching frequency is within the recommended range (up to 10 GHz) and the device is properly biased and terminated.
-
Check the PCB layout for proper grounding and decoupling, ensure the device is properly biased, and verify the input and output impedances are matched. Also, check for any signs of overheating or damage to the device.