-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMS Power Detector & Envelope Tracker, DC - 3.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1120LP4ETR by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2833-1-ND
|
DigiKey | IC RF DETECT 0HZ-3.9GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
244 In Stock |
|
$11.8390 / $18.3300 | Buy Now |
DISTI #
584-HMC1120LP4ETR
|
Mouser Electronics | RF Detector MS pow Det , w/ Peak Hold, DC - 3.9 GHz RoHS: Compliant | 869 |
|
$10.7200 / $19.4000 | Buy Now |
|
Analog Devices Inc | MS pow Det , w/ Peak Hold, DC Min Qty: 1 Package Multiple: 500 | 49 |
|
$8.5800 / $19.0100 | Buy Now |
DISTI #
HMC1120LP4ETR
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$11.2200 / $11.3600 | Buy Now |
|
LCSC | 100MHz3900MHz 1dB -62dBm10dBm QFN-24-EP(4x4) RF Detectors ROHS | 10 |
|
$19.1572 / $20.2025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1120LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1120LP4ETR
Analog Devices Inc
RMS Power Detector & Envelope Tracker, DC - 3.9 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | LINEAR DETECTOR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC1120LP4ETR requires a single 5V power supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors.
The HMC1120LP4ETR can operate up to 12 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
Use a low-noise voltage regulator, minimize the length of the input traces, and use a high-quality input capacitor to reduce noise coupling.
Yes, the HMC1120LP4ETR can be used in a differential configuration to improve common-mode rejection and reduce noise.