Part Details for HMC1106 by Analog Devices Inc
Overview of HMC1106 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1106-SX | Analog Devices | 15-36GHz Double Balanced mixer |
Price & Stock for HMC1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3206-ND
|
DigiKey | IC MMIC MIXER 15-36GHZ DIE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 15-36GHz Double Balanced mixer Package Multiple: 25 | 925 |
|
$59.9900 / $91.4500 | Buy Now |
DISTI #
HMC1106
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC1106
HMC1106 CAD Models
HMC1106 Part Data Attributes
|
HMC1106
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1106
Analog Devices Inc
HMC1106
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 36000 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |