-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC I/Q Mixer, 8 - 12 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1056LP4BE by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1583
|
Newark | Rf Mixer, 2 Channel, 12Ghz, Qfn-Ep-20, Frequency Min:8Ghz, Frequency Max:12Ghz, Supply Voltage Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$31.5900 / $44.7000 | Buy Now |
DISTI #
505-HMC1056LP4BE-ND
|
DigiKey | IC MMIC IQ MIXER GAAS 20SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
160 In Stock |
|
$31.5606 / $42.7900 | Buy Now |
DISTI #
584-HMC1056LP4BE
|
Mouser Electronics | RF Mixer 9-13GHz lo LO DRIVE PASSIVE IQ mix RoHS: Compliant | 0 |
|
$30.8700 / $46.7000 | Order Now |
|
Analog Devices Inc | 9-13GHz lo LO DRIVE PASSIVE IQ Package Multiple: 1 | 36 |
|
$21.0900 / $42.7900 | Buy Now |
DISTI #
HMC1056LP4BE
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 22 | 0 |
|
$29.0300 / $32.3400 | Buy Now |
|
Vyrian | RF & Microwave | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1056LP4BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1056LP4BE
Analog Devices Inc
GaAs MMIC I/Q Mixer, 8 - 12 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | HCP-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC1056LP4BE requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC1056LP4BE can support data rates up to 10.3125 Gbps. However, the actual data rate achievable depends on the system design, PCB layout, and signal integrity.
Use a high-speed oscilloscope to measure the signal integrity and power supply noise. Check the PCB layout for any signal routing or power supply issues. Consult the datasheet and application notes for troubleshooting guidelines.
The HMC1056LP4BE is specified to operate from -40°C to 85°C. However, the device's performance may degrade at higher temperatures. Consult the datasheet for temperature-related specifications and derating guidelines.