Part Details for HMC1055LP2CETR by Analog Devices Inc
Overview of HMC1055LP2CETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC1055LP2CETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1747-1-ND
|
DigiKey | IC RF SWITCH SPST 4GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$3.0224 / $6.3600 | Buy Now |
DISTI #
584-HMC1055LP2CETR
|
Mouser Electronics | RF Switch ICs SPST, 0.5-3GHz RoHS: Compliant | 317 |
|
$3.0200 / $6.1800 | Buy Now |
|
Analog Devices Inc | SPST, 0.5-3GHz Min Qty: 1 Package Multiple: 500 | 1176 |
|
$3.0224 / $6.3600 | Buy Now |
|
Rochester Electronics | HMC1055 - 0.5 GHz to 4.0 GHz, GAAS, SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 9925 |
|
$2.7900 / $3.2800 | Buy Now |
Part Details for HMC1055LP2CETR
HMC1055LP2CETR CAD Models
HMC1055LP2CETR Part Data Attributes:
|
HMC1055LP2CETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1055LP2CETR
Analog Devices Inc
0.5 GHz to 4.0 GHz, GaAs, SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |