Part Details for HMC1055 by Honeywell Microelectronics & Precision Sensors
Overview of HMC1055 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC1055
HMC1055 CAD Models
HMC1055 Part Data Attributes:
|
HMC1055
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HMC1055
Honeywell Microelectronics & Precision Sensors
Analog Circuit, 1 Func, CHIPSET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | CHIPSET | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V |