Part Details for HMC1053 by Analog Devices Inc
Overview of HMC1053 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC1053
HMC1053 CAD Models
HMC1053 Part Data Attributes:
|
HMC1053
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1053
Analog Devices Inc
HMC1053
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.B.2 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Gold (Au) |