Part Details for HMC1048ALC3BTR-R5 by Analog Devices Inc
Overview of HMC1048ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HMC1048ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1048ALC3BTR-R5-ND
|
DigiKey | IC MIXER DBL BALANCED 12SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$69.4492 | Buy Now |
DISTI #
584-HMC1048ALC3BTRR5
|
Mouser Electronics | RF Mixer Mixer RoHS: Compliant | 0 |
|
$69.3000 | Order Now |
|
Analog Devices Inc | Mixer Min Qty: 1 Package Multiple: 500 | 0 |
|
$53.7200 / $69.4492 | Buy Now |
DISTI #
HMC1048ALC3BTRR
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$70.2500 / $71.1700 | Buy Now |
Part Details for HMC1048ALC3BTR-R5
HMC1048ALC3BTR-R5 CAD Models
HMC1048ALC3BTR-R5 Part Data Attributes:
|
HMC1048ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1048ALC3BTR-R5
Analog Devices Inc
2.25 GHz to 18 GHz, MMIC, Double Balanced Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-02-27 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |