Part Details for HMC1048ALC3B by Analog Devices Inc
Overview of HMC1048ALC3B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HMC1048ALC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1580
|
Newark | Rf Mixer, 1 Channel, 18Ghz, Lcc-Ep-12, Frequency Min:2.25Ghz, Frequency Max:18Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1048ALC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$73.9000 / $87.4500 | Buy Now |
DISTI #
1127-3751-ND
|
DigiKey | IC MIXER DBL BALANCED 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
6 In Stock |
|
$72.1621 / $84.1000 | Buy Now |
DISTI #
584-HMC1048ALC3B
|
Mouser Electronics | RF Mixer Mixer RoHS: Compliant | 61 |
|
$69.7600 / $84.0900 | Buy Now |
|
Analog Devices Inc | Mixer Min Qty: 1 Package Multiple: 1 | 939 |
|
$53.7200 / $84.1000 | Buy Now |
DISTI #
71222172
|
Verical | Up/Down Conv Mixer 18GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$65.4100 / $79.0200 | Buy Now |
DISTI #
HMC1048ALC3B
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 9 | 0 |
|
$70.2500 / $80.5800 | Buy Now |
Part Details for HMC1048ALC3B
HMC1048ALC3B CAD Models
HMC1048ALC3B Part Data Attributes:
|
HMC1048ALC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1048ALC3B
Analog Devices Inc
2.25 GHz to 18 GHz, MMIC, Double Balanced Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |