Part Details for HMC1043LC3TR by Analog Devices Inc
Results Overview of HMC1043LC3TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1043LC3TR Information
HMC1043LC3TR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC1043LC3TR
HMC1043LC3TR CAD Models
HMC1043LC3TR Part Data Attributes
|
HMC1043LC3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1043LC3TR
Analog Devices Inc
GaAs MMIC Triple Balanced Mixer 26 - 32 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
HMC1043LC3TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The HMC1043LC3TR requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the device. The device also requires a bias resistor (Rbias) to set the output current.
-
The HMC1043LC3TR is rated for operation from -40°C to +85°C. However, the device's performance may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
Check the PCB layout for signal integrity issues, ensure proper power supply decoupling, and verify the bias resistor value. Also, check for any noise sources or electromagnetic interference (EMI) affecting the device.
-
Yes, the HMC1043LC3TR can be used in switching regulator applications. However, ensure the device is properly biased and the output is filtered to prevent high-frequency noise from affecting the regulator's performance.