Part Details for HMC1041Z by Honeywell Sensing and Control
Overview of HMC1041Z by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC1041Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ | ||
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4350 Stock,3987 Available |
|
$81.9100 / $104.0700 | Buy Now |
Part Details for HMC1041Z
HMC1041Z CAD Models
HMC1041Z Part Data Attributes:
|
HMC1041Z
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HMC1041Z
Honeywell Sensing and Control
Latched Magnetoresistive Sensor, Rectangular, Surface Mount, LPCC, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.05 mm | |
Body Length or Diameter | 4.1 mm | |
Linearity (%) | 0.42 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.11 | |
Resistance | 1050 Ω | |
Resolution | 1.44 um | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETORESISTIVE,LATCHED | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES |