HMC103
Description: SPST, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS,

Overview of HMC103 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for HMC103 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC103 by Hittite Microwave Corp

HMC103
Hittite Microwave Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
27 dBm
Insertion Loss-Max
2 dB
Isolation-Min
35 dB
Number of Functions
1
On Time-Nom
0.006 µs
Operating Frequency-Max
6000 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIE OR CHIP
Port Termination
ABSORPTIVE
Power Supplies
-5/-8 V
RF/Microwave Device Type
SPST
Technology
GAAS
Want to compare parts?
  1. HMC103
    Hittite Microwave Corp
    SPST, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS,
    VS

Related Parts for HMC103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC103 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC103 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC103 would you like to use for your alert(s)?
  • Please alert me when HMC103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC103 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: