-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, -.6mT Min, 0.6mT Max, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5181
|
Newark | Magnetic Sensor, Magnetometer Interface:-, Magnetic Field Min:-6G, Magnetic Field Max:6G, Resolution (Gauss):-, Product Range:-, Resolution:85µg, Sensitivity Range:1Mv/V/G, Sensor Output Type:Voltage, Sensor Terminals:Smd Rohs Compliant: Yes |Honeywell M&ps HMC1021S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1021S
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HMC1021S
Honeywell Microelectronics & Precision Sensors
Magnetoresistive Sensor, -.6mT Min, 0.6mT Max, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 3.899 mm | |
Body Height | 1.5495 mm | |
Body Length or Diameter | 4.8895 mm | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 0.6 mT | |
Magnetic Field Range-Min | -0.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |