Part Details for HMC1021LP4ETR by Analog Devices Inc
Overview of HMC1021LP4ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for HMC1021LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1021LP4ECT-ND
|
DigiKey | IC RF DETECT 0HZ-3.9GHZ 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$11.7960 / $13.3900 | Buy Now |
|
Rochester Electronics | HMC1021 - RMS Power Detector SMT, with Envelope Tracker, DC - 3.9 GHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26692 |
|
$9.5400 / $11.2300 | Buy Now |
Part Details for HMC1021LP4ETR
HMC1021LP4ETR CAD Models
HMC1021LP4ETR Part Data Attributes
|
HMC1021LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1021LP4ETR
Analog Devices Inc
RMS Power Detector SMT, with Envelope Tracker, DC - 3.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |