Part Details for HMC1000LP5ETR by Hittite Microwave Corp
Overview of HMC1000LP5ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC1000LP5ETR
HMC1000LP5ETR CAD Models
HMC1000LP5ETR Part Data Attributes
|
HMC1000LP5ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC1000LP5ETR
Hittite Microwave Corp
7900MHz, BAND REJECT FILTER, ROHS COMPLIANT, PLASTIC PACKAGE-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT POWER 0.019953 W AND 0.0630957344 W ALSO AVAILABLE | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 7900 MHz | |
Filter Type | BAND REJECT FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5.1 mm |