Part Details for HMC-MDB169 by Analog Devices Inc
Overview of HMC-MDB169 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HMC-MDB169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC-MDB169-505-ND
|
DigiKey | IC MMIC MIXER DBL-BAL DIE Min Qty: 8 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
950 In Stock |
|
$41.4800 | Buy Now |
DISTI #
HMC-MDB169-ND
|
DigiKey | IC MMIC MIXER DBL-BAL DIE Min Qty: 8 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | GaAs MMIC Double-Balanced mix, Package Multiple: 50 | 0 |
|
$24.1200 / $35.3100 | Buy Now |
|
Rochester Electronics | HMC-MDB169-DIE - GaAs MMIC Double-Balanced mix, 54-64 GHz RoHS: Compliant Status: Active Min Qty: 1 | 950 |
|
$35.6000 / $41.8800 | Buy Now |
DISTI #
HMC-MDB169
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC-MDB169
HMC-MDB169 CAD Models
HMC-MDB169 Part Data Attributes
|
HMC-MDB169
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-MDB169
Analog Devices Inc
HMC-MDB169
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-3 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.H | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 64000 MHz | |
Operating Frequency-Min | 54000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) |