Part Details for HMC-C026 by Analog Devices Inc
Overview of HMC-C026 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HMC-C026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC-C026-ND
|
DigiKey | IC RF AMP VSAT 2GHZ-20GHZ MODULE Min Qty: 1 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$3,822.3800 | Buy Now |
DISTI #
584-HMC-C026
|
Mouser Electronics | RF Modules WBand hi Gain pow amp Module, 2 - 20 GHz RoHS: Compliant | 0 |
|
$4,469.7000 | Order Now |
DISTI #
28995942
|
Verical | RF Amp Single Power Amp 20GHz -16V/17V Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$3,678.9506 / $3,870.0649 | Buy Now |
DISTI #
HMC-C026
|
Richardson RFPD | RF DRIVER AMPLIFIER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$3,799.4400 / $4,052.7400 | Buy Now |
Part Details for HMC-C026
HMC-C026 CAD Models
HMC-C026 Part Data Attributes
|
HMC-C026
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-C026
Analog Devices Inc
HMC-C026
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HERMETIC SEALED, MINIATURE PACKAGE | |
Pin Count | 0 | |
Manufacturer Package Code | HML-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.80.00 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 19 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |