Part Details for HMC-C019 by Hittite Microwave Corp
Overview of HMC-C019 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C019 | Analog Devices | Hi Isolation SPST Switch Modul |
Part Details for HMC-C019
HMC-C019 CAD Models
HMC-C019 Part Data Attributes
|
HMC-C019
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-C019
Hittite Microwave Corp
SPST, 0MHz Min, 20000MHz Max, 9dB Insertion Loss-Max, HERMETIC SEALED PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |