Part Details for HMC-C019 by Analog Devices Inc
Results Overview of HMC-C019 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC-C019 Information
HMC-C019 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC019 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=5 A / hFE=400~1000 / VCE(sat)=0.21 V / tf=120 ns / PW-Mini |
Price & Stock for HMC-C019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8228
|
Newark | Rf Switch, Spst, 20Ghz, 65Db, Frequency:20Ghz, Insertion Loss:6Db, Isolation:65Db, Product Range... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4,554.0200 | Buy Now |
DISTI #
1127-1640-ND
|
DigiKey | IC RF SWITCH SPST 20GHZ Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,370.0500 | Buy Now |
DISTI #
584-HMC-C019
|
Mouser Electronics | RF Modules Hi Isolation SPST Switch ModuleDC-20 GHz RoHS: Compliant | 2 |
|
$5,402.1500 | Buy Now |
DISTI #
80561806
|
Verical | RF Switch SPST 0MHz to 20GHz 60dB Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5,145.1714 | Buy Now |
DISTI #
HMC-C019
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$4,592.0700 / $4,898.2000 | Buy Now |
Part Details for HMC-C019
HMC-C019 CAD Models
HMC-C019 Part Data Attributes
|
HMC-C019
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-C019
Analog Devices Inc
HMC-C019
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Pin Count | 0 | |
Manufacturer Package Code | HML-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.67 |
HMC-C019 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure good thermal conductivity and minimal thermal resistance to maintain junction temperature below 125°C.
-
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Consider using a load-pull analysis to determine the optimal impedance matching for maximum power transfer and efficiency.
-
Operate the HMC-C019 within the recommended temperature range of -40°C to 85°C, and ensure a maximum junction temperature of 125°C. Avoid exceeding the maximum power dissipation of 10W.
-
Use a combination of simulation tools, oscilloscopes, and spectrum analyzers to troubleshoot and debug issues. Check for proper PCB layout, component selection, and biasing. Consult the datasheet and application notes for guidance on troubleshooting common issues.
-
Handle the HMC-C019 with ESD-protective equipment and follow proper handling procedures to prevent damage. Ensure the device is stored in an ESD-protective package and follow the recommended handling and storage procedures outlined in the datasheet.