There are no models available for this part yet.
Overview of HMC-C014 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G870C014TEU | Amphenol Communications Solutions | G870C SERIES, Socket 2.54mm Pitch, CRIPMING TYPE, TERMINAL, MATTE TIN, #22-#28 AWG | |
G862AC0141T4EU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G862 Series,Terminal,2.0mm Pitch Crimping Type,Tin,AWG#24 Only |
CAD Models for HMC-C014 by Hittite Microwave Corp
Part Data Attributes for HMC-C014 by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
2.92 MM; SMA
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Conversion Loss-Max
|
12 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
32000 MHz
|
Operating Frequency-Min
|
16000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Related Parts for HMC-C014
-
TB0440LW1RF/Microwave Mixers
-
HMC-C026RF/Microwave Amplifiers
-
STM32L011F4P6TRMicrocontrollers
-
ADUM6202ARWZOther Analog ICs
-
HFA-030CTransient Suppressors
-
BAS70JFILMRectifier Diodes
-
A3PE1500-FGG484IField Programmable Gate Arrays
-
HMC735LP5EVoltage Controlled Oscillators
-
LT1512IN8Switching Regulator or Controllers