HMC-APH478
Description: Wide Band Medium Power Amplifier, 18000MHz Min, 20000MHz Max, 3.92 X 1.28 MM, 0.10 MM HEIGHT, DIE-6

Overview of HMC-APH478 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for HMC-APH478 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC-APH478 by Hittite Microwave Corp

HMC-APH478
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
compliant
ECCN Code
3A001.B.2.C
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
16 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
20000 MHz
Operating Frequency-Min
18000 MHz
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Want to compare parts?
  1. HMC-APH478
    Hittite Microwave Corp
    Wide Band Medium Power Amplifier, 18000MHz Min, 20000MHz Max, 3.92 X 1.28 MM, 0.10 MM HEIGHT, DIE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC-APH478 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC-APH478 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC-APH478 would you like to use for your alert(s)?
  • Please alert me when HMC-APH478 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC-APH478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC-APH478 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC-APH478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC-APH478.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC-APH478 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: