Part Details for HMC-APH403 by Hittite Microwave Corp
Overview of HMC-APH403 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC-APH403
HMC-APH403 CAD Models
HMC-APH403 Part Data Attributes
|
HMC-APH403
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-APH403
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 37000MHz Min, 45000MHz Max, 2.76 X 1.03 MM, 0.10 MM HEIGHT, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 37000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |