Part Details for HMC-ALH376 by Hittite Microwave Corp
Results Overview of HMC-ALH376 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC-ALH376 Information
HMC-ALH376 by Hittite Microwave Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC-ALH376
HMC-ALH376 CAD Models
HMC-ALH376 Part Data Attributes
|
HMC-ALH376
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-ALH376
Hittite Microwave Corp
Wide Band Low Power Amplifier, 35000MHz Min, 45000MHz Max, 2.70 X 1.44 MM, 0.10 MM HEIGHT, DIE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 35000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) |