Part Details for HMC-ALH244-SX by Analog Devices Inc
Overview of HMC-ALH244-SX by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-ALH244-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC-ALH244-SX-ND
|
DigiKey | IC RF AMP VSAT 24GHZ-40GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$192.2838 / $215.9000 | Buy Now |
DISTI #
584-HMC-ALH244-SX
|
Mouser Electronics | RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz RoHS: Compliant | 4 |
|
$196.6700 / $198.7800 | Buy Now |
DISTI #
26641389
|
Verical | RF Amp Single LNA 40GHz 5.5V 6-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 16 |
|
$169.1139 / $183.0137 | Buy Now |
DISTI #
HMC-ALH244-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$170.3400 / $181.6900 | Buy Now |
Part Details for HMC-ALH244-SX
HMC-ALH244-SX CAD Models
HMC-ALH244-SX Part Data Attributes
|
HMC-ALH244-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC-ALH244-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |