There are no models available for this part yet.
Overview of HMC-05BFFM-SL8A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HMC-05BFFM-SL8A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8627
|
Newark | Nmea 2000, Micro, Metal, 4A, 05 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw HMC-05BFFM-SL8A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $16.1100 | Buy Now | |
DISTI #
1754-HMC-05BFFM-SL8A03-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3930 | Buy Now | |
DISTI #
72140468
|
RS | Connector, NMEA MICRO-C, SINGLE-ENDED F CONN F PIN L=3M | Amphenol LTW Technology HMC-05BFFM-SL8A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7100 / $28.5600 | RFQ | |
DISTI #
LTWHMC-05BFFM-SL8A03
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0900 / $17.6200 | Buy Now | ||
DISTI #
LTWHMC-05BFFM-SL8A03
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |