Part Details for HMC 11 120AC 1A C1D2 TBUS by Phoenix Contact
Overview of HMC 11 120AC 1A C1D2 TBUS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con | |
ADP2120ACPZ-R7 | Analog Devices | 1.25A Sync Step Down DC-DC Con | |
LT1120ACS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Price & Stock for HMC 11 120AC 1A C1D2 TBUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Electronic 1Pole 1A RoHS: Compliant | 0 |
|
$196.5200 / $216.9200 | Buy Now |
|
Master Electronics | Circuit Breaker Electronic 1Pole 1A RoHS: Compliant | 0 |
|
$196.5200 / $216.9200 | Buy Now |