Part Details for HMB1206-03 by Guangxiang Electronic co Ltd
Overview of HMB1206-03 by Guangxiang Electronic co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMB1206-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85dB Active (driven circuit included) Magnetic 2.3kHz Plugin,D=12mm Buzzers ROHS | 529 |
|
$0.1139 / $0.2349 | Buy Now |
|
LCSC | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.3kHz PluginD12mm Buzzers ROHS | 4025 |
|
$0.1191 / $0.2456 | Buy Now |
Part Details for HMB1206-03
HMB1206-03 CAD Models
HMB1206-03 Part Data Attributes
|
HMB1206-03
Guangxiang Electronic co Ltd
Buy Now
|
Compare Parts:
HMB1206-03
Guangxiang Electronic co Ltd
|
Samacsys Manufacturer | Jiangsu Huaneng Elec |