Part Details for HM86-10025LFTR by TT electronics / BI Technologies
Overview of HM86-10025LFTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HM86-10025LFTR
HM86-10025LFTR CAD Models
HM86-10025LFTR Part Data Attributes:
|
HM86-10025LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM86-10025LFTR
TT electronics / BI Technologies
2 FUNCTIONS, 5.35A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0031 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.2 mm | |
Inductance | 25 µH | |
Length | 8.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5.35 A | |
Width | 8.8 mm |