Part Details for HM79-40220TR13 by TT Electronics Resistors
Overview of HM79-40220TR13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM79-40220TR13
HM79-40220TR13 CAD Models
HM79-40220TR13 Part Data Attributes
|
HM79-40220TR13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM79-40220TR13
TT Electronics Resistors
General Purpose Inductor, 22uH, 20%, Amorphous Magnetic-Core, 3128,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Bobbin | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Tolerance | 20% |