HM78M-20330LFTR
Description: General Purpose Inductor,

Overview of HM78M-20330LFTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM78M-20330LFTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM78M-20330LFTR by TT Electronics Resistors

HM78M-20330LFTR
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2929
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.17 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HM78M-20330LFTR
    TT Electronics Resistors
    General Purpose Inductor,
    VS

Alternate Parts for HM78M-20330LFTR

This table gives cross-reference parts and alternative options found for HM78M-20330LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78M-20330LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASPI-0704S-330M-T IND 33uH 0.96A 170mΩ Abracon Corporation HM78M-20330LFTR vs ASPI-0704S-330M-T
PCS74MT330 General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2929, Viking Tech Corp HM78M-20330LFTR vs PCS74MT330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM78M-20330LFTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM78M-20330LFTR by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HM78M-20330LFTR would you like to use for your alert(s)?
  • Please alert me when HM78M-20330LFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM78M-20330LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM78M-20330LFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM78M-20330LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM78M-20330LFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM78M-20330LFTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: