Part Details for HM78M-106R8LFTR by TT electronics / BI Technologies
Overview of HM78M-106R8LFTR by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM78M-106R8LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Inductor - 6.8 uH - ±20% Tolerance - 1.8A - 2.0A Saturation - Shielded - 70 mOhms Max DCR - SMD/SMT Termination - PCB Mount. RoHS: Compliant | 0 |
|
$0.2850 / $0.6300 | Buy Now |