Part Details for HM78-45150LFTR13 by TT electronics / BI Technologies
Overview of HM78-45150LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM78-45150LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | Shielded SMD Inductors - 15uH ±20% - 3.2A - DCR: 0.05 Ohms - +125°C - RoHS - 12.5 x 12.5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3270 / $0.7100 | Buy Now |