Part Details for HM78-40470LFTR by TT electronics / BI Technologies
Overview of HM78-40470LFTR by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM78-40470LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded SMD Inductors - 47uH ±20% - 0.88A - DCR: 0.26 Ohms - +125°C - RoHS - 7.5 x 7.5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3506 / $1.0250 | Buy Now |
Part Details for HM78-40470LFTR
HM78-40470LFTR CAD Models
HM78-40470LFTR Part Data Attributes
|
HM78-40470LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78-40470LFTR
TT electronics / BI Technologies
1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for HM78-40470LFTR
This table gives cross-reference parts and alternative options found for HM78-40470LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78-40470LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM78-40470LFTR13 | General Purpose Inductor, | TT Electronics Resistors | HM78-40470LFTR vs HM78-40470LFTR13 |
LMXS07D7M470GTAS | General Purpose Inductor | Kyocera AVX Components | HM78-40470LFTR vs LMXS07D7M470GTAS |