Part Details for HM78-30221LFTR by TT electronics / BI Technologies
Results Overview of HM78-30221LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM78-30221LFTR Information
HM78-30221LFTR by TT electronics / BI Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HM78-30221LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded SMD Inductors - 220uH ±20% - 0.35A - DCR: 1.65 Ohms - +125°C - RoHS - 7.5 x 7.5mm - Tape&am... more RoHS: Compliant | 0 |
|
$0.3506 / $1.0250 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ |
Part Details for HM78-30221LFTR
HM78-30221LFTR CAD Models
HM78-30221LFTR Part Data Attributes
|
HM78-30221LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78-30221LFTR
TT electronics / BI Technologies
1 ELEMENT, 220uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
DC Resistance | 1.65 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for HM78-30221LFTR
This table gives cross-reference parts and alternative options found for HM78-30221LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78-30221LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM78-30221LFTR13 | TT Electronics Resistors | Check for Price | General Purpose Inductor, | HM78-30221LFTR vs HM78-30221LFTR13 |
HM78-30221LFTR | TT Electronics Resistors | Check for Price | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 3030, ROHS COMPLIANT | HM78-30221LFTR vs HM78-30221LFTR |