Part Details for HM78-10100LFTR by TT electronics / BI Technologies
Overview of HM78-10100LFTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM78-10100LFTR
HM78-10100LFTR CAD Models
HM78-10100LFTR Part Data Attributes:
|
HM78-10100LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78-10100LFTR
TT electronics / BI Technologies
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Chip | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |