HM76-406R8JLFTR13
Description: 2 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of HM76-406R8JLFTR13 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HM76-406R8JLFTR13 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 200 Lead time: 20 Weeks 0
  • 1,200 $1.4300
$1.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $2.0600
  • 400 $1.0800
  • 800 $1.0200
  • 1,600 $0.9700
  • 5,000 $0.9200
  • 10,800 $0.8500
$0.8500 / $2.0600 Buy Now

CAD Models for HM76-406R8JLFTR13 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM76-406R8JLFTR13 by TT electronics / BI Technologies

HM76-406R8JLFTR13
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
6362
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
6362
Construction
Rectangular
Core Material
AMORPHOUS MAGNETIC
DC Resistance
0.02 Ω
Inductance-Nom (L)
6.8 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7.21 mm
Package Length
16.1 mm
Package Style
SMT
Package Width
15.8 mm
Packing Method
TR, 13 Inch
Rated Current-Max
7.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HM76-406R8JLFTR13
    TT electronics / BI Technologies
    2 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM76-406R8JLFTR13 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM76-406R8JLFTR13 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HM76-406R8JLFTR13 would you like to use for your alert(s)?
  • Please alert me when HM76-406R8JLFTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM76-406R8JLFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM76-406R8JLFTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM76-406R8JLFTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM76-406R8JLFTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM76-406R8JLFTR13 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: