Part Details for HM73-40R40LFTR13 by TT electronics / BI Technologies
Results Overview of HM73-40R40LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM73-40R40LFTR13 Information
HM73-40R40LFTR13 by TT electronics / BI Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HM73-40R40LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sielded SMD Inductor - 2.2 uH ±20% - 15A - DCR: 2.6 mOhm - +155°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.9030 / $2.6080 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 190 |
|
$1.2022 / $2.5760 | Buy Now |
|
Quest Components | Electronic Component | 152 |
|
$1.6100 / $3.4500 | Buy Now |
Part Details for HM73-40R40LFTR13
HM73-40R40LFTR13 CAD Models
HM73-40R40LFTR13 Part Data Attributes
|
HM73-40R40LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM73-40R40LFTR13
TT electronics / BI Technologies
1 ELEMENT, 0.4uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 5753 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5753 | |
Construction | Rectangular | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14.6 mm | |
Package Style | SMT | |
Package Width | 13.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |