Part Details for HM73-31100LFTR13 by TT electronics / BI Technologies
Overview of HM73-31100LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HM73-31100LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0646
|
Newark | Inductor, Shielded, 10Uh, 10A, Smd, Full Reel, Inductance:10µh, Rms Current (Irms):6.9A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Hm73 Series, Dc Resistance Max:0.026Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Tt Electronics/bi Technologies HM73-31100LFTR13 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
987-1231-1-ND
|
DigiKey | FIXED IND 10UH 6A 26 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
52 In Stock |
|
$1.8115 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Sielded SMD Inductor - 6.4 uH ±20% - 6.5A - DCR: 25 mOhm - +155°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.8900 / $2.7200 | Buy Now |
Part Details for HM73-31100LFTR13
HM73-31100LFTR13 CAD Models
HM73-31100LFTR13 Part Data Attributes
|
HM73-31100LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM73-31100LFTR13
TT electronics / BI Technologies
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |