Part Details for HM72L-06305R6LFTR by TT electronics / BI Technologies
Overview of HM72L-06305R6LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM72L-06305R6LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1294 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 0.56 uH ±20% - 25A - DCR: 5 mOhms - SRF: 63 MHz - +125°C - RoHS - 0630 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1030 / $0.2770 | Buy Now |