Part Details for HM7142NL by Pulse Electronics Corporation
Overview of HM7142NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM7142NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0430
|
Newark | Xfmr, 10G Base-T, 1 Port, Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:150Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics HM7142NL Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $9.9200 | Buy Now |
DISTI #
553-HM7142NL-ND
|
DigiKey | XFMR MDL 10GBASE-T SMT AEC-Q200 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5001 In Stock |
|
$9.1923 / $14.9800 | Buy Now |
DISTI #
HM7142NL
|
Avnet Americas | Ethernet & LAN Transformer, 10G Base-T, 1 Port, 0.6, 150 µH, 1.5 kV, Surface Mount - Rail/Tube (Alt: HM7142NL) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.5957 / $9.7755 | Buy Now |
DISTI #
673-HM7142NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 RoHS: Compliant | 480 |
|
$9.3700 / $14.9800 | Buy Now |
|
Future Electronics | Telecom Transformer 4(11) 24 Terminal Gull Wing SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.2200 / $9.4000 | Buy Now |
|
Future Electronics | Telecom Transformer 4(11) 24 Terminal Gull Wing SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.2200 / $9.4000 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10GD,1:1,,SM,TU NPB RoHS: Compliant |
99 In Stock |
|
$8.7800 / $12.8300 | Buy Now |
DISTI #
66979056
|
Verical | Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 95 |
|
$11.5906 / $16.5335 | Buy Now |
DISTI #
HM7142NL
|
TTI | Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 84 In Stock |
|
$9.0400 / $14.8300 | Buy Now |
DISTI #
000000000006040417
|
Sager | Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 Min Qty: 210 | 0 |
|
$8.8700 | Buy Now |
Part Details for HM7142NL
HM7142NL CAD Models
HM7142NL Part Data Attributes
|
HM7142NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM7142NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | 10G BASE-T; LAN | |
Approvals | AEC-Q200 | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 13.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 12.2 mm |