Part Details for HM71-10471LFTR by TT electronics / BI Technologies
Overview of HM71-10471LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM71-10471LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | High Performance Low Cost Surface Mount Inductors RoHS: Compliant | 0 |
|
$0.3650 / $1.2900 | Buy Now |
Part Details for HM71-10471LFTR
HM71-10471LFTR CAD Models
HM71-10471LFTR Part Data Attributes
|
HM71-10471LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM71-10471LFTR
TT electronics / BI Technologies
1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Case/Size Code | 2618 | |
Construction | Chip | |
DC Resistance | 5.06 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM71-10471LFTR
This table gives cross-reference parts and alternative options found for HM71-10471LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM71-10471LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM71-10471LFTR | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | TT Electronics Resistors | HM71-10471LFTR vs HM71-10471LFTR |
IDC2512ER471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | HM71-10471LFTR vs IDC2512ER471M |
LP2618MT471 | General Purpose Inductor, | SEI Stackpole Electronics Inc | HM71-10471LFTR vs LP2618MT471 |
PD1608MT471 | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | HM71-10471LFTR vs PD1608MT471 |
SDR6603-471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | HM71-10471LFTR vs SDR6603-471M |