Part Details for HM71-102R2LFTR by TT electronics / BI Technologies
Results Overview of HM71-102R2LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM71-102R2LFTR Information
HM71-102R2LFTR by TT electronics / BI Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HM71-102R2LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | High Performance Low Cost Surface Mount Inductors RoHS: Compliant | 0 |
|
$0.3650 / $1.2900 | Buy Now |
Part Details for HM71-102R2LFTR
HM71-102R2LFTR CAD Models
HM71-102R2LFTR Part Data Attributes
|
HM71-102R2LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM71-102R2LFTR
TT electronics / BI Technologies
1 ELEMENT, 2.2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Chip | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM71-102R2LFTR
This table gives cross-reference parts and alternative options found for HM71-102R2LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM71-102R2LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD1608MT2R2 | Viking Tech Corp | Check for Price | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2618, | HM71-102R2LFTR vs PD1608MT2R2 |
ASPI-0402T-2R2M-T | Abracon Corporation | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | HM71-102R2LFTR vs ASPI-0402T-2R2M-T |
LMXN0705M2R2CTAS | Kyocera AVX Components | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | HM71-102R2LFTR vs LMXN0705M2R2CTAS |
PD1608MT2R2 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | HM71-102R2LFTR vs PD1608MT2R2 |
HM71-102R2LFTR | TT Electronics Resistors | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | HM71-102R2LFTR vs HM71-102R2LFTR |