Part Details for HM70-201R9LF by TT electronics / BI Technologies
Overview of HM70-201R9LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM70-201R9LF
HM70-201R9LF CAD Models
HM70-201R9LF Part Data Attributes
|
HM70-201R9LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM70-201R9LF
TT electronics / BI Technologies
1 ELEMENT, 1.94uH, GENERAL PURPOSE INDUCTOR, SMD, DIP-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00542 Ω | |
Inductance-Nom (L) | 1.94 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM70-201R9LF
This table gives cross-reference parts and alternative options found for HM70-201R9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM70-201R9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM70-201R9LF | General Purpose Inductor, 1.94uH, 20%, 1 Element, SMD, DIP-3 | TT Electronics Resistors | HM70-201R9LF vs HM70-201R9LF |
HM70201R9 | 1 ELEMENT, 1.94uH, GENERAL PURPOSE INDUCTOR, SMD, DIP-3 | TT electronics / BI Technologies | HM70-201R9LF vs HM70201R9 |