Memory
HM66AEB9405BP-33
Renesas Electronics Corporation
Description: 4MX9 DDR SRAM, 0.45ns, PBGA165, PLASTIC, FBGA-165

Overview of HM66AEB9405BP-33 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HM66AEB9405BP-33 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM66AEB9405BP-33 by Renesas Electronics Corporation

HM66AEB9405BP-33
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
37748736 bit
Memory IC Type
DDR SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.46 mm
Standby Current-Max
0.33 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.84 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. HM66AEB9405BP-33
    Renesas Electronics Corporation
    4MX9 DDR SRAM, 0.45ns, PBGA165, PLASTIC, FBGA-165
    VS

Alternate Parts for HM66AEB9405BP-33

This table gives cross-reference parts and alternative options found for HM66AEB9405BP-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66AEB9405BP-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8672Q18AE-333 Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology HM66AEB9405BP-33 vs GS8672Q18AE-333
GS8662T20BD-350 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology HM66AEB9405BP-33 vs GS8662T20BD-350
GS81302D37AE-350 DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology HM66AEB9405BP-33 vs GS81302D37AE-350
CY7C1665KV18-550BZXC QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 Infineon Technologies AG HM66AEB9405BP-33 vs CY7C1665KV18-550BZXC
CY7C1513JV18-250BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor HM66AEB9405BP-33 vs CY7C1513JV18-250BZXC
CY7C1610KV18-300BZI QDR SRAM, 16MX8, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor HM66AEB9405BP-33 vs CY7C1610KV18-300BZI
GS81302D06GE-500 DDR SRAM, 16MX8, 0.37ns, CMOS, PBGA165, FPBGA-165 GSI Technology HM66AEB9405BP-33 vs GS81302D06GE-500
CY7C1425V18-167BZC QDR SRAM, 4MX9, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 Cypress Semiconductor HM66AEB9405BP-33 vs CY7C1425V18-167BZC
GS8342D20BD-550 QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology HM66AEB9405BP-33 vs GS8342D20BD-550
CY7C1610KV18-250BZXI QDR SRAM, 16MX8, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor HM66AEB9405BP-33 vs CY7C1610KV18-250BZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM66AEB9405BP-33 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM66AEB9405BP-33 by Renesas Electronics Corporation

  • Please alert me when HM66AEB9405BP-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM66AEB9405BP-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM66AEB9405BP-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM66AEB9405BP-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM66AEB9405BP-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM66AEB9405BP-33 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: