Part Details for HM66-807R0LFTR13 by TT Electronics plc
Results Overview of HM66-807R0LFTR13 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM66-807R0LFTR13 Information
HM66-807R0LFTR13 by TT Electronics plc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HM66-807R0LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-HM66-807R0LFTR13
|
Mouser Electronics | Power Inductors - SMD 7uH 20% SHLD SURF MT PWR IND RoHS: Compliant | 0 |
|
$0.5970 / $1.0600 | Order Now |
DISTI #
HM66-807R0LFTR13
|
TTI | Power Inductors - SMD 7uH 20% SHLD SURF MT PWR IND RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 4800 In Stock |
|
$0.5970 | Buy Now |