Part Details for HM66-70180 by TT electronics / BI Technologies
Overview of HM66-70180 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70180PF | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V | |
72V70180PF8 | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V | |
72V70180PFG | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Part Details for HM66-70180
HM66-70180 CAD Models
HM66-70180 Part Data Attributes
|
HM66-70180
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM66-70180
TT electronics / BI Technologies
1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for HM66-70180
This table gives cross-reference parts and alternative options found for HM66-70180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM66-70180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66-70180LF | 1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | HM66-70180 vs HM66-70180LF |
HM66-70180LF | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, | TT Electronics Resistors | HM66-70180 vs HM66-70180LF |