Part Details for HM628128DLT-5 by Hitachi Ltd
Overview of HM628128DLT-5 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM628128DLT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ |
Part Details for HM628128DLT-5
HM628128DLT-5 CAD Models
HM628128DLT-5 Part Data Attributes
|
HM628128DLT-5
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM628128DLT-5
Hitachi Ltd
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM628128DLT-5
This table gives cross-reference parts and alternative options found for HM628128DLT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128DLT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008BVP-55LL-I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | HM628128DLT-5 vs M5M51008BVP-55LL-I |
KM681000ALT-5 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Samsung Semiconductor | HM628128DLT-5 vs KM681000ALT-5 |
TC551001CFT-55L | IC 128K X 8 STANDARD SRAM, 55 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | HM628128DLT-5 vs TC551001CFT-55L |
U62H1708TA55G1 | 128KX8 STANDARD SRAM, 55ns, PDSO32, LEAD FREE, TSOP1-32 | Cypress Semiconductor | HM628128DLT-5 vs U62H1708TA55G1 |
HY628100AT1-55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | HM628128DLT-5 vs HY628100AT1-55 |
U62H1708TA55 | 128KX8 STANDARD SRAM, 55ns, PDSO32, TSOP1-32 | Cypress Semiconductor | HM628128DLT-5 vs U62H1708TA55 |
IS65C1024AL-55TA | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | HM628128DLT-5 vs IS65C1024AL-55TA |
HM628128DLT-5UL | STANDARD SRAM, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | HM628128DLT-5 vs HM628128DLT-5UL |
P4C1024L55TI | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32 | Pyramid Semiconductor Corporation | HM628128DLT-5 vs P4C1024L55TI |
HM628128ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | Hitachi Ltd | HM628128DLT-5 vs HM628128ALT-5L |