Memory
HM6264LP-10L
Description: Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of HM6264LP-10L by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM6264LP-10L by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6264LP-10L by Hitachi Ltd

HM6264LP-10L
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.6 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.7 mm
Standby Current-Max
0.000025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HM6264LP-10L
    Hitachi Ltd
    Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for HM6264LP-10L

This table gives cross-reference parts and alternative options found for HM6264LP-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264LP-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM6264ALP-10L Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264LP-10L vs HM6264ALP-10L
Part Number Description Manufacturer Compare
HM6264ALSP-12L Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264LP-10L vs HM6264ALSP-12L
UT6716485-PCX Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM6264LP-10L vs UT6716485-PCX
U6264BDC07LL Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI HM6264LP-10L vs U6264BDC07LL
U635H64BDC45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI HM6264LP-10L vs U635H64BDC45G1
MAS9264C95CL SRAM Dynex Semiconductor HM6264LP-10L vs MAS9264C95CL
U632H64D1C45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI HM6264LP-10L vs U632H64D1C45G1
HM1E-65764M-2D 8KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation HM6264LP-10L vs HM1E-65764M-2D
HM6264ALP-12L Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264LP-10L vs HM6264ALP-12L
U632H64BD1K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI HM6264LP-10L vs U632H64BD1K45
HM6264BLSP-10L Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264LP-10L vs HM6264BLSP-10L

Related Parts for HM6264LP-10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6264LP-10L by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6264LP-10L by Hitachi Ltd

  • Please alert me when HM6264LP-10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM6264LP-10L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6264LP-10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM6264LP-10L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6264LP-10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6264LP-10L by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: