Part Details for HM62256LP-10 by Renesas Electronics Corporation
Overview of HM62256LP-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM62256LP-10
HM62256LP-10 CAD Models
HM62256LP-10 Part Data Attributes
|
HM62256LP-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62256LP-10
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM62256LP-10
This table gives cross-reference parts and alternative options found for HM62256LP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62256LP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832TLI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.300 INCH, SKINNY, CERAMIC, DIP-28 | APTA Group Inc | HM62256LP-10 vs MSM832TLI-10 |
MSM51257AL-10RS | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | HM62256LP-10 vs MSM51257AL-10RS |
5962-8866201NX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28 | Matra MHS | HM62256LP-10 vs 5962-8866201NX |
W24258-70LE | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | HM62256LP-10 vs W24258-70LE |
5962-8866201NX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | HM62256LP-10 vs 5962-8866201NX |
5962-8866201NA | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | HM62256LP-10 vs 5962-8866201NA |
5962-8855201UX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | HM62256LP-10 vs 5962-8855201UX |
MSM832TLI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | HM62256LP-10 vs MSM832TLI-10 |
MSM832TL-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.300 INCH, SKINNY, CERAMIC, DIP-28 | APTA Group Inc | HM62256LP-10 vs MSM832TL-10 |
MB84256A-10PSK-X | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | HM62256LP-10 vs MB84256A-10PSK-X |